Filter Your Search
1 - 2 of 2 results
|
BZV55C12L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.50 | |||
|
BZV55C12L1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | e3 | 1 | 175 °C | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |