Parametric results for: BZT55C39 L1-ML under Zener Diodes

Filter Your Search

1 - 10 of 29 results

|
-
Manufacturer Part Number: bzt55c39
Select parts from the table below to compare.
Compare
Compare
TCBZT55C39R13
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Obsolete TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
BZT55C39
Telefunken Microelectronics Gmbh
Check for Price No Transferred 2.5 mA 500 mW 39 V ZENER DIODE SINGLE YES 1 90 Ω 5.1 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZT55C39-L0L0G
Taiwan Semiconductor
Check for Price Yes Active 2.5 mA 100 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 500 Ω 28 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C39-B0L1G
Taiwan Semiconductor
Check for Price Active 2.5 mA 100 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 500 Ω 28 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C39-GS18
Telefunken Microelectronics Gmbh
Check for Price No Transferred 2.5 mA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 90 Ω 5.1 % O-LELF-R2 e0 175 °C 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END TELEFUNKEN MICROELECTRONICS GMBH unknown SOD-80, QUADROMELF-2
BZT55C39L0G
Taiwan Semiconductor
Check for Price Yes Active 2.5 mA 100 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 500 Ω 28 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C39-TP
Micro Commercial Components
Check for Price Yes Obsolete 2.5 mA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY Not Qualified O-LELF-R2 e3 1 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50 QUADROMELF-2 MELF 2
BZT55C39-L0L1G
Taiwan Semiconductor
Check for Price Active 2.5 mA 100 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 500 Ω 28 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C39-B0L0G
Taiwan Semiconductor
Check for Price Yes Active 2.5 mA 100 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 500 Ω 28 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C39GS18
Temic Semiconductors
Check for Price Transferred 2.5 mA 100 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 500 Ω 46.8 mV/°C Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown