Filter Your Search
1 - 10 of 31 results
|
BZT55C33
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.06 % | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
BZT55C33
Continental Device India Ltd
|
Check for Price | Active | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 220 Ω | 24 V | 39.6 mV/°C | 6.06 % | O-LELF-R2 | TS-16949 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZT55C33GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.061 % | Not Qualified | O-LELF-R2 | e2 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | unknown | EAR99 | 8541.10.00.50 | MELF | SOD-80, QUADROMELF-2 | 2 | |||||||||||||
|
BZT55C33-B0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 220 Ω | 24 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZT55C33-L0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 220 Ω | 24 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZT55C33
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | YES | 1 | 80 Ω | 6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZT55C33
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.061 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||||||||||||||
|
BZT55C33L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 220 Ω | 24 V | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | |||||||
|
BZT55C33
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | YES | 1 | 80 Ω | 6 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZT55C33-7
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.06 % | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 |