Parametric results for: BZD27C75P MHG under Zener Diodes

Filter Your Search

1 - 10 of 76 results

|
-
-
-
Manufacturer Part Number: bzd27c75p
Select parts from the table below to compare.
Compare
Compare
BZD27C75P-E3-08
Vishay Intertechnologies
$0.1437 Yes Active 10 mA 1 µA 2.3 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 56 V 97.5 mV/°C 6.04 % R-PDSO-F2 e3 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-219AB SMF, 2 PIN 2 compliant EAR99 8541.10.00.50
BZD27C75PHR3G
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 µA 2.3 W 74.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 56 V 96.85 mV/°C 6.04 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 Taiwan Semiconductor
BZD27C75PRF
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 6.04 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 not_compliant EAR99 8541.10.00.50
BZD27C75PHRQG
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 µA 2.3 W 74.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 56 V 96.85 mV/°C 6.04 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C75PHM2
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 µA 2.3 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 56 V 97.5 mV/°C 6.04 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21; IEC-60-1 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
BZD27C75PR2G
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 6.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SUB SMA, 2 PIN compliant EAR99 8541.10.00.50
BZD27C75P-M3-18
Vishay Intertechnologies
Check for Price Yes Active 10 mA 2.3 W 75 V SILICON ZENER DIODE SINGLE YES 1 ZENER 100 Ω 5 % R-PDSO-F2 e3 DO-219AB 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
BZD27C75PWRVG
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 2019-07-03
BZD27C75PR2
Taiwan Semiconductor
Check for Price Yes Obsolete 10 mA 1 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 6.04 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN not_compliant EAR99 8541.10.00.50
BZD27C75P_R1_00001
PanJit Semiconductor
Check for Price Yes Active 10 mA 1 µA 1 W 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 2 kΩ 56 V 5 % R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC R-PDSO-F2 not_compliant EAR99 8541.10.00.50