Filter Your Search
1 - 10 of 19 results
|
BZD27C4V3P-E3-08
Vishay Intertechnologies
|
$0.0919 | Yes | Active | 100 mA | 25 µA | 2.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1 V | -0.86 mV/°C | 6.98 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
BZD27C4V3PV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-08 | |||||||||||||||||||||||||||||||||||||
|
BZD27C4V3P
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | 100 mA | 150 W | 4.3 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 6.9 % | 150 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||
|
BZD27C4V3P-HE3-18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mA | 800 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.98 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZD27C4V3PT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 800 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.99 % | Not Qualified | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | 2 | compliant | ||||||||||||||||||
|
BZD27C4V3P-M-18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mA | 800 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.98 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | compliant | |||||||||||||||||
|
BZD27C4V3P-E3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 25 µA | 2.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1 V | -0.86 mV/°C | 6.98 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
BZD27C4V3P-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 100 mA | 25 µA | 800 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1 V | -0.86 mV/°C | 6.98 % | R-PDSO-F2 | e3 | IEC-60-1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-25 | |||||||||||||
|
BZD27C4V3P_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 100 mA | 25 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 400 Ω | 1 V | 4.88 % | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZD27C4V3PT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 800 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.99 % | Not Qualified | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | 2 | compliant |