Filter Your Search
1 - 2 of 2 results
|
BZD27C27P
Galaxy Microelectronics
|
Check for Price | Yes | Active | 1.2 V | 25 mA | 38.1 V | 5 µA | 800 mW | 27 V | 27 V | SILICON | 25.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 28.9 V | 15 Ω | 150 W | 22 V | 7 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SOD-123FL | unknown | ||||
|
BZD27C27P
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1.2 V | 25 mA | 38.1 V | 5 µA | 800 mW | 27 V | 27 V | SILICON | 25.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 28.9 V | 15 Ω | 150 W | 22 V | 7 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |