Filter Your Search
1 - 10 of 40 results
|
BZD17C47PMH
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 10 mA | 1 µA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
BZD17C47PR2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 10 mA | 1 µA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||
|
BZD17C47PHMTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD17C47PRV
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 10 mA | 1 µA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
BZD17C47PRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 10 mA | 1 µA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||
|
BZD17C47PHRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD17C47PRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 10 mA | 1 µA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||
|
BZD17C47PHMQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD17C47PHRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD17C47PHM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |