Filter Your Search
1 - 10 of 42 results
|
62MR50TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 50 Ω | 20 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 4.83 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62MR2KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 kΩ | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 4.83 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62MR500TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 Ω | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 4.83 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62MR1MEGTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 4.83 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.40.80.50 | ||
|
62PFR25KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 15.9 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62PR50KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 7.9 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62PR20TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 20 Ω | 20 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 7.9 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62PR100KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 7.9 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62MR10KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 4.83 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||||
|
62PR50TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 50 Ω | 20 % | 500 mW | 2028 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 7.9 mm | 6.35 mm | 5.08 mm | 5.08 mm | 7.112 mm | TT ELECTRONICS PLC | compliant |