Filter Your Search
1 - 9 of 9 results
|
BTA151-800R
NXP Semiconductors
|
Check for Price | Obsolete | 16 mA | 4 mA | 800 V | 12 A | SCR | SINGLE | SENSITIVE GATE | 70 µs | 50 V/us | 1.5 V | 500 µA | 800 V | R-PSIP-T3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BTA151-650R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 16 mA | 5.5 mA | 650 V | SCR | 50 V/us | 2.3 V | 100 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BTA151-500R
NXP Semiconductors
|
Check for Price | Obsolete | 16 mA | 4 mA | 500 V | 12 A | SCR | SINGLE | SENSITIVE GATE | 70 µs | 50 V/us | 1.5 V | 500 µA | 500 V | R-PSIP-T3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BTA151-650R
NXP Semiconductors
|
Check for Price | No | Obsolete | 7.5 kA | 500 µA | 16 mA | 4 mA | 650 V | 12 A | SCR | SINGLE | SENSITIVE GATE | 70 µs | 50 V/us | 1.5 V | 100 A | 500 µA | 650 V | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | SFM | SOT82 | |||||
|
BTA151-500R
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 16 mA | 5.5 mA | 500 V | SCR | 50 V/us | 2.3 V | 100 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||
|
BTA151-800R
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 16 mA | 5.5 mA | 800 V | SCR | 50 V/us | 2.3 V | 100 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||
|
BTA151-650R
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 16 mA | 5.5 mA | 650 V | SCR | 50 V/us | 2.3 V | 100 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||
|
BTA151-500R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 16 mA | 5.5 mA | 500 V | SCR | 50 V/us | 2.3 V | 100 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BTA151-800R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 16 mA | 5.5 mA | 800 V | SCR | 50 V/us | 2.3 V | 100 A | e0 | 110 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 |