Filter Your Search
1 - 10 of 117 results
|
BS2103F-E2
ROHM Semiconductor
|
$0.7257 | Yes | Yes | Obsolete | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BS2101F-E2
ROHM Semiconductor
|
$0.7579 | Yes | Obsolete | 1.27 mm | SEATED HT-CALCULATED | -40 °C | 125 °C | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | HALF BRIDGE BASED MOSFET DRIVER | NOT SPECIFIED | NOT SPECIFIED | SOP-8 | YES | R-PDSO-G8 | 5 mm | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 1.71 mm | 18 V | 10 V | 15 V | YES | AUTOMOTIVE | GULL WING | DUAL | 330 ns | 320 ns | 4.4 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
BS217UT69V75P
Mersen Electrical Power
|
Check for Price | Active | BS 88-4; UL | MERSEN S A | compliant | EAR99 | NO | 18.5 mm | 46.2 mm | INDICATOR | ELECTRIC FUSE | 310 J | INLINE/HOLDER | BULK | 200 kA | 75 A | 690 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BS2-16-SG30
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.8 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BS2-16-SG
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.8 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BS217UT69V75
Mersen Electrical Power
|
Check for Price | Active | BS 88-4; UL | MERSEN S A | compliant | EAR99 | NO | 18.5 mm | 46.2 mm | ELECTRIC FUSE | 310 J | INLINE/HOLDER | BULK | 200 kA | 75 A | 690 V | TAB/BLADE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BS2-100-H36A-55/11D
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | SURFACE MOUNT | 0.122 inch | 0.142 inch | 2.632 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BS2-100-H600-55/1A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SURFACE MOUNT | 0.197 inch | 0.236 inch | 2.512 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
BS217UT69V140
Mersen Electrical Power
|
Check for Price | Active | BS 88-4; UL | MERSEN S A | compliant | EAR99 | NO | 18.5 mm | 46.2 mm | ELECTRIC FUSE | 1730 J | INLINE/HOLDER | BULK | 200 kA | 145 A | 690 V | TAB/BLADE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BS217UT69V160P
Mersen Electrical Power
|
Check for Price | Active | BS 88-4; UL | MERSEN S A | compliant | EAR99 | NO | 18.5 mm | 46.2 mm | INDICATOR | ELECTRIC FUSE | 2500 J | INLINE/HOLDER | BULK | 200 kA | 160 A | 690 V | TAB/BLADE |