Filter Your Search
1 - 1 of 1 results
|
BM29B-2DP/2-0.35V(51)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 4 | 2 | 350 µm | 2 | 100 mΩ | 300 mA | MALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 1 GΩ | 3 A | e4 | UL | 94V-0 | -40 °C | 85 °C | S2P2 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.013 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.08 mm | 0.05u inch | SURFACE MOUNT | 0.056 inch | 0.016 inch | 0.071 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |