Filter Your Search
1 - 1 of 1 results
|
BM06B-XASS-TF(LF)(SN)
JST Manufacturing
|
$1.1108 | Yes | Yes | Active | 6 | 1 | 2.5 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | UL | 1000VAC V | NO | LIF N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; TUV | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.315 inch | 0.37 inch | 0.787 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |