Parametric results for: BM06B-SURS-TF(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bm06bsurstflfsn
Select parts from the table below to compare.
Compare
Compare
BM06B-SURS-TF(LF)(SN)
JST Manufacturing
Check for Price Buy Yes Active 6 1 800 µm 1 40 mΩ 500 mA MALE BOARD POLYAMIDE TIN OVER COPPER STRAIGHT BOARD CONNECTOR 200VAC V NO 100 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.031 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.079 inch 0.106 inch 0.276 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)