Filter Your Search
1 - 1 of 1 results
|
BM06B-GHS-GB-TBT(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | 6 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | TOP ENTRY TYPE | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.195 inch | 0.159 inch | 0.423 inch | J S T MFG CO LTD | unknown |