Filter Your Search
1 - 1 of 1 results
|
BM05B-SURS-TF(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | 5 | 1 | 800 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.106 inch | 0.244 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |