Parametric results for: BLCCO-8M12L-4DI-P-4DI-P (... under Ceramic Capacitors

Filter Your Search

1 - 10 of 14,743 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: f681
Select parts from the table below to compare.
Compare
Compare
F681K29S3NN63J5R
Vishay Intertechnologies
$0.0942 Yes Active 680 pF 1 kV 10 % S3N 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -3300+/-2500ppm/Cel ppm/°C e3 125 °C -30 °C 2 Radial Bulk NO Tin (Sn) - hot dipped 5 mm WIRE 7.5 mm 7.5 mm 4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay
F681K33Y5RN6UK5R
Vishay Intertechnologies
$0.0999 Yes Active 680 pF 1 kV 10 % Y5R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -30 °C 2 DISK PACKAGE Radial AMMO PACK NO Tin (Sn) - hot dipped 5 mm WIRE 8.5 mm 8.5 mm 4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay
DEBB33F681KA3B
Murata Manufacturing Co Ltd
$0.1080 Yes Yes Obsolete 680 pF 3.15 kV 10 % 3224 B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 10% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 7.5 mm WIRE 8 mm 6 mm 8 mm 6 mm MURATA MANUFACTURING CO LTD , 3224 compliant EAR99 8532.23.00.60 Murata Electronics
F681K33Y5RN6UK5R
Vishay BCcomponents
$0.1144 Yes Yes Active unknown Vishay
DEBB33F681KB3B
Murata Manufacturing Co Ltd
$0.1390 Yes Yes Obsolete 680 pF 3.15 kV 10 % 3224 B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 10% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 7.5 mm WIRE 8 mm 6 mm 8 mm 6 mm MURATA MANUFACTURING CO LTD , 3224 compliant EAR99 8532.23.00.60
06033F681J4T2A
Kyocera AVX Components
$0.1410 Yes Yes Active 680 pF 25 V 5 % 0603 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.24.00.20 0603
DEBB33F681KN3A
Murata Manufacturing Co Ltd
$0.1481 Yes Yes Obsolete 680 pF 3.15 kV 10 % 3224 B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 10% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO 7.5 mm WIRE 8 mm 6 mm 8 mm 6 mm MURATA MANUFACTURING CO LTD , 3224 compliant EAR99 8532.23.00.60 Murata Electronics
DEHR33F681KB3B
Murata Manufacturing Co Ltd
$0.1569 Yes Obsolete 680 pF 3.15 kV 10 % 4324 R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 7.5 mm WIRE 11 mm 6 mm 11 mm 6 mm MURATA MANUFACTURING CO LTD , 4324 compliant EAR99 8532.23.00.60
F681K39S3NP63K7R
Vishay Intertechnologies
$0.1585 Yes Active 680 pF 2 kV 10 % S3N 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -3300+/-2500ppm/Cel ppm/°C e3 125 °C -30 °C 2 Radial Bulk NO Tin (Sn) - hot dipped 7.5 mm WIRE 10 mm 10 mm 4.5 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.23.00.60 Vishay
DEHR33F681KN3A
Murata Manufacturing Co Ltd
$0.1780 Yes Obsolete 680 pF 3.15 kV 10 % 4324 R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO 7.5 mm WIRE 11 mm 6 mm 11 mm 6 mm MURATA MANUFACTURING CO LTD , 4324 compliant EAR99 8532.23.00.60