Filter Your Search
1 - 10 of 17 results
|
BKT-131-02-L-V-TR
Samtec Inc
|
$4.6438 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 0.64 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
BKT-131-02-L-V
Samtec Inc
|
$6.9145 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 0.64 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
BKT-131-02-L-V-S-A-P
Samtec Inc
|
$6.9922 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.168 inch | 0.726 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
BKT-131-02-L-V-S-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.168 inch | 0.726 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BKT-131-02-L-V-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 0.64 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BKT-131-02-L-V-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 0.64 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BKT-131-02-L-V-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.168 inch | 0.726 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
BKT-131-02-L-V-S-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.168 inch | 0.726 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BKT-131-02-L-V-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 0.64 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKT-131-02-L-V-S-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.168 inch | 0.726 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |