Filter Your Search
1 - 10 of 1,079 results
|
P0805H7064BBT
Vishay Intertechnologies
|
$6.2102 | No | Active | 7.06 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
P1206H7064CGPD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.06 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSR0207DBDU6984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 6.98 MΩ | 0.5 % | 500 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
RJM73P7M06CC3P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 7.06 MΩ | 0.25 % | 250 mW | 1405 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
PHT2010H7064BG063
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.06 MΩ | 0.1 % | 200 mW | 2010 | SURFACE MOUNT | SMT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e4 | 215 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
P2512E6984WNTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.98 MΩ | 0.05 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
CSR0204CTCU7064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.06 MΩ | 0.25 % | 500 mW | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
CSR0204CBBV7064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.06 MΩ | 0.25 % | 250 mW | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
RJM73P6M98FC5TR
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6.98 MΩ | 1 % | 250 mW | 1405 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CSR0204FTEU6984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 6.98 MΩ | 1 % | 500 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |