Filter Your Search
1 - 10 of 4,751 results
|
XC16Z1VFM25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-F144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | GQFF | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | QUAD | MOTOROLA INC | QFP | GQFF, | 144 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MCM16Z2BMPV16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 8192 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 113 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | ||||||
|
XC16Z1VFV20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20 MHz | 1024 | 6816 | 16 | 24 | 20 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144(UNSPEC) | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, QFP144(UNSPEC) | 144 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68L11K1FN2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | LCC | QCCJ, | 84 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68L11KA3FN3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | 8 | 16 | 3 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | |||||||
|
SPAKMC332GCPV20
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC908GZ16CFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
MC9S08RE8CFG
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 1024 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC711E9CFS3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC805P18DWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 |