Filter Your Search
1 - 10 of 1,079 results
|
P0805H7064BBT
Vishay Intertechnologies
|
$6.2102 | No | Active | 7.06 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
S2512CA7064BKW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 7.06 MΩ | 0.1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
P2512K7064PBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 7.06 MΩ | 0.02 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CSR0207DTEU7064
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.06 MΩ | 0.5 % | 500 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
HVRL6984FTDT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.98 MΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ATCHVR | HVR | YES | 1 kV | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CSR0207FBET6984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 6.98 MΩ | 1 % | 1 W | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
CMF25126M98+-0.25%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Obsolete | 6.98 MΩ | 0.25 % | 750 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
P2010H7064WBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 7.06 MΩ | 0.05 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
TP0750B6984T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 6.98 MΩ | 0.1 % | 333 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||
|
P1206H7064CBPA
Vishay Intertechnologies
|
Check for Price | No | Active | 7.06 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |