Parametric results for: BFC2 37560132 under Film Capacitors

Filter Your Search

1 - 10 of 16,654 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bfc2
Select parts from the table below to compare.
Compare
Compare
BFC237540121
Vishay Intertechnologies
$0.4950 Yes Active 120 pF 2 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V 105 °C -55 °C 2 Radial Box NO 15 mm WIRE 14.5 mm 18.5 mm 5.5 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70 Vishay
BFC237521511
Vishay Intertechnologies
$0.5735 Yes Active 510 pF 1 kV 3.5 % 3.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V 105 °C -55 °C 2 Radial Box NO 10 mm WIRE 13.5 mm 14.5 mm 5.5 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70 Vishay
BFC233610104
Vishay Intertechnologies
$0.5843 Yes Active 100 nF 630 V 20 % 6939 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 275; SAFETY CLASS X1 275 V IEC60384-14 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 15 mm WIRE 16.5 mm 17.5 mm 10 mm VISHAY INTERTECHNOLOGY INC compliant Vishay RADIAL LEADED
BFC233610224
Vishay Intertechnologies
$0.5983 Yes Not Recommended 220 nF 630 V 20 % 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 22.5 mm 19.5 mm 26 mm 10 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
BFC237510821
Vishay Intertechnologies
$0.6645 Yes Active 820 pF 630 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 300 V 105 °C -55 °C 2 Radial Box NO 10 mm WIRE 13.5 mm 14.5 mm 5.5 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70 Vishay
BFC237510751
Vishay Intertechnologies
$0.6645 Yes Active 750 pF 630 V 5 % 5720 5 % POLYPROPYLENE FILM CAPACITOR 300 V 105 °C -55 °C 2 Radial Box 10 mm 13 mm 14.5 mm 5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
BFC237513822
Vishay Intertechnologies
$0.6705 Yes Active 8.2 nF 630 V 3.5 % 3.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 300 V 105 °C -55 °C 2 Radial TR NO 15 mm WIRE 15 mm 18.5 mm 6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70
BFC237520101
Vishay Intertechnologies
$0.6730 Yes Active 100 pF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V 105 °C -55 °C 2 Radial Box NO 10 mm WIRE 13 mm 14.5 mm 5 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70
BFC237520151
Vishay Intertechnologies
$0.6730 Yes Active 150 pF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V 105 °C -55 °C 2 Radial Box NO 10 mm WIRE 13.5 mm 14.5 mm 5.5 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70
BFC237520111
Vishay Intertechnologies
$0.6730 Yes Active 110 pF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V 105 °C -55 °C 2 Radial Box NO 10 mm WIRE 13 mm 14.5 mm 5 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.25.00.70