Filter Your Search
1 - 3 of 3 results
|
7000-74581-7940300
Murrelektronik GmbH
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 55 mΩ | 60 V | 1.5 A | RJ45 MALE | RJ45 MALE | CE;CUL;UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | POLYETHYLENE | POLYURETHANE | YES | 22 AWG | 6.7 mm | 3 mm | 7X0.254 | MURRELEKTRONIK GMBH | unknown | ||
|
7000-74541-7960200
Murrelektronik GmbH
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 55 mΩ | 60 V | 1.5 A | RJ45 MALE | RJ45 MALE | CE;CUL;UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | POLYETHYLENE | POLYURETHANE | YES | 22 AWG | 6.7 mm | 2 mm | 7X0.254 | MURRELEKTRONIK GMBH | unknown | ||
|
7000-74569-7960060
Murrelektronik GmbH
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 55 mΩ | 60 V | 1.5 A | RJ45 MALE | RJ45 MALE | CE;CUL;UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | POLYETHYLENE | POLYURETHANE | YES | 22 AWG | 6.7 mm | 600 µm | 7X0.254 | MURRELEKTRONIK GMBH | unknown |