Parametric results for: BCL 348I SM 102 (ALTERNAT... under Assembly Items

Filter Your Search

1 - 10 of 32,677 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 348
Select parts from the table below to compare.
Compare
Compare
34803-3211
Molex
$0.0272 Yes Active MOLEX LLC compliant Molex
34812
TE Connectivity
$0.0466 Yes Yes Active TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00 1 UL FEMALE RING TERMINAL 2 mm2 14 AWG
34803-3214
Molex
$0.0505 Yes Active MOLEX LLC compliant Molex
34803-3212
Molex
$0.0719 Yes Active MOLEX LLC compliant Molex
1734839-6
TE Connectivity
$0.0992 Yes Active 6 1 500 µm 1 500 mA FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO -40 °C 85 °C FFC, FPC NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.5 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR .984u inch SURFACE MOUNT 0.2 inch 0.08 inch 0.332 inch TE CONNECTIVITY LTD compliant EAR99
1734839-6
TE Connectivity
$0.0992 Yes Active 6 1 500 µm 1 500 mA FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO -40 °C 85 °C FFC, FPC NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.5 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR .984u inch SURFACE MOUNT 0.2 inch 0.08 inch 0.332 inch TE CONNECTIVITY LTD compliant TE Connectivity
77313-485-06LF
Amphenol Communications Solutions
$0.1035 Yes Active 6 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 0.3 inch 0.114 inch AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.40 6
34897-8200
Molex
$0.1337 Yes Active 20 2 1 mm 1 20 mΩ 4 A MALE BOARD GLASS FILLED SYNDIOTACTIC POLYSTYRENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR SHROUDED 1414VAC V NO POLARIZED HOUSING -40 °C 105 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30 inch SURFACE MOUNT 0.46 inch 0.74 inch 1.319 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
34805-0111
Molex
$0.1351 Yes Active MOLEX LLC compliant Molex CONNECTOR ACCESSORY
34824-5125
Molex
$0.1684 Yes Active 12 2 FEMALE CABLE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE COMBINATION LINE CONNECTOR POALRIZED NO RECEPTACLE NOT APPLICABLE SQ PIN-SKT NO NO GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex EAR99 8536.69.40.30