Filter Your Search
1 - 10 of 1,659 results
|
1-1437601-8
TE Connectivity
|
$24.9351 | Yes | Yes | Active | 400 mA | 20 V | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .02A@20VDC | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||
|
PICOD137AK2
TE Connectivity
|
$28.6295 | Active | 400 mA | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||
|
PICORD137ALULS
TE Connectivity
|
$29.7600 | Yes | Active | 100000 Cycle(s) | 0.1 mΩ | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | -20 °C | 60 °C | BLACK | 0.122 inch | 7.62 mm | 35.814 mm | 13.9954 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||
|
SH6137AK2
APEM Inc
|
$30.1744 | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 6 mm | 15 mm | 18.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
PICOD137AK2
APEM Inc
|
$30.9985 | Yes | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
DPS8137AK2
APEM Inc
|
$31.0097 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 22 mm | 24 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
PICOD137ALULS2
APEM Inc
|
$36.1832 | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
SH6G137AKLS2
APEM Inc
|
$38.9306 | Yes | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 6 mm | 15 mm | 18.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||
|
DPS9137AK2
APEM Inc
|
$40.0363 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 21 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
302309000
C&K
|
$41.1676 | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 10 | BCD COMPLEMENT | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |