Filter Your Search
1 - 10 of 2,231 results
|
XC6501A1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||||
|
XC6501B3317R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||||
|
XC6501D1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
XC6501D3317R-G
Torex Semiconductor LTD
|
$0.3115 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
5962-0920601KXC
Cobham PLC
|
Check for Price | Transferred | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.06 | 1.2 % | 1 | 37 V | 1.25 V | HYBRID | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38534 Class K | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 7.6454 mm | 10.287 mm | 3.2258 mm | COBHAM PLC | SMD-3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
XC6501D36B7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.15 V | 3.65 V | 130 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 0.045 % | 1 | 3.6865 V | 3.6135 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
XC6501D22B7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2.75 V | 2.25 V | 190 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 2.2725 V | 2.2275 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
IP123ASG-05-883BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | ||||||||||||||||||||
|
IP120MSG-12
TT Electronics Resistors
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
IP7805ASMD05
TT Electronics Resistors
|
Check for Price | No | Active | 25 V | 7 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | 3.175 mm | TT ELECTRONICS PLC | CERAMIC, SMD-05, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |