Parametric results for: BCC0H80 (ALTERNATE: BCC W... under Linear Regulator ICs

Filter Your Search

1 - 10 of 2,231 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3115 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM137ASM
TT Electronics Resistors
Check for Price Obsolete 1.5 A YES ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-CBCC-N3 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 11.5 mm 15.8 mm 3.25 mm TT ELECTRONICS PLC , unknown EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
LM7905SMDR4
TT Electronics Resistors
Check for Price Yes Active 25 V 7 V 5 V 1.5 A YES FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.1 % 1 5.2 V 4.8 V 4 % R-CBCC-N3 e4 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC CERAMIC, SMD1-3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
MSK5970KRHL
Anaren Microwave
Check for Price Transferred YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 1.27 V 1.21 V R-XBCC-B3 Not Qualified 150 °C MIL-PRF-38534 Class K 300k Rad(Si) V 3 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.429 mm ANAREN INC BCC, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
XC6501A4727R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 5.2 V 4.7 V 120 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 0.045 % 1 4.747 V 4.653 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
5962-0323209HXC
MS Kennedy Corporation
Check for Price Transferred 26 V 13 V 12 V 600 mV 7 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.12 % 0.24 % 1 12.24 V 11.76 V BIPOLAR 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C MIL-STD-883 3 CERAMIC, METAL-SEALED COFIRED BCC SURF MNT 3,.5X.62 RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm MS KENNEDY CORP BCC, SURF MNT 3,.5X.62 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo BCC 3
IP7812SM
TT Electronics Resistors
Check for Price Obsolete 12 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.48 V 11.52 V 4 % R-CBCC-N3 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 11.5 mm 15.8 mm 3.25 mm TT ELECTRONICS PLC , unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop