Parametric results for: BCC09W3 (ALTERNATE: BCC A... under Linear Regulator ICs

Filter Your Search

1 - 10 of 2,231 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3115 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
5962-0920601KXC
Cobham PLC
Check for Price Transferred 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.06 1.2 % 1 37 V 1.25 V HYBRID R-CBCC-B3 Not Qualified 150 °C -55 °C MIL-PRF-38534 Class K 3 CERAMIC, METAL-SEALED COFIRED BCC SURF MNT 3,.3X.4 RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 7.6454 mm 10.287 mm 3.2258 mm COBHAM PLC SMD-3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
XC6501D36B7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 4.15 V 3.65 V 130 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 340 mV 0.045 % 1 3.6865 V 3.6135 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501D22B7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2.75 V 2.25 V 190 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 410 mV 0.045 % 1 2.2725 V 2.2275 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IP123ASG-05-883BR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Obsolete 5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.05 V 4.95 V 1 % R-CBCC-N3 e4 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.5 mm 15.8 mm 3.25 mm SEMELAB LTD , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop SFM 3
IP120MSG-12
TT Electronics Resistors
Check for Price Obsolete 30 V 14.5 V 12 V 500 mA YES FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.6 V 11.4 V 5 % R-CBCC-N3 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 11.5 mm 15.8 mm TT ELECTRONICS PLC , unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
IP7805ASMD05
TT Electronics Resistors
Check for Price No Active 25 V 7 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.85 V 3 % R-CBCC-N3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 7.54 mm 10.16 mm 3.175 mm TT ELECTRONICS PLC CERAMIC, SMD-05, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop