Parametric results for: BCC09JH (ALTERNATE: BCC S... under Linear Regulator ICs

Filter Your Search

1 - 10 of 2,231 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3115 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IP7815ASMD05-8QR-B
TT Electronics Resistors
Check for Price No Active 30 V 17.5 V 15 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.075 % 1 15.45 V 14.25 V 5 % R-CBCC-N3 Not Qualified 150 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 7.54 mm 10.16 mm 3.675 mm TT ELECTRONICS PLC TO-276AA, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LM117ASG
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Obsolete 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 40 V 1.25 V R-CBCC-N3 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 11.43 mm 15.875 mm 3.6 mm SEMELAB LTD , compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop BCC 3
LM137SMD
TT Electronics Resistors
Check for Price No Obsolete 1.5 A YES ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V R-CBCC-B3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC BCC, compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
MSK5450-1.3H
Anaren Microwave
Check for Price Transferred 5.5 V 1.65 V 1.3 V 5 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.326 V 1.274 V 2 % R-XBCC-B3 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 3 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.429 mm ANAREN INC HERMETIC SEALED, CERAMIC, SMD-3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
SHD5194
Sensitron Semiconductors
Check for Price No No Active 12 V YES FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.12 V 11.88 V 1 % R-CBCC-N3 Not Qualified 1 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 11.43 mm 15.875 mm 3.81 mm SENSITRON SEMICONDUCTOR , compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop BCC 3
5962R0921201HUA
MS Kennedy Corporation
Check for Price Transferred 1.5 V 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 24 V 1.5 V 0.06 2 % 1 29 V 1.2 V HYBRID R-CBCC-B3 Not Qualified 150 °C -55 °C MIL-PRF-38534 Class H 100k Rad(Si) V 3 CERAMIC, METAL-SEALED COFIRED BCC SURF MNT 3,.5X.62 RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.3 mm MS KENNEDY CORP BCC, SURF MNT 3,.5X.62 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo BCC 3