Filter Your Search
1 - 10 of 2,863 results
|
XC6221C1217R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 1.6 V | 1.2 V | 230 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 6.5 V | 0.01056 % | 0.04 % | 1 | 1.22 V | 1.18 V | CMOS | 1.66 % | R-XBCC-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
XC6221B1817R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 2.3 V | 1.8 V | 125 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 6.5 V | 0.01332 % | 0.04 % | 1 | 1.82 V | 1.78 V | CMOS | 1.11 % | R-XBCC-N4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6221A1217R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 1.6 V | 1.2 V | 230 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 6.5 V | 0.01056 % | 0.04 % | 1 | 1.22 V | 1.18 V | CMOS | 1.66 % | R-XBCC-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
XC6221A2017R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 2.5 V | 2 V | 115 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 195 mV | 6.5 V | 0.014 % | 0.04 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-XBCC-N4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6221B3327R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6.5 V | 0.01452 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-XBCC-N4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6221B33B7R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 3.85 V | 3.35 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6.5 V | 0.014405 % | 0.04 % | 1 | 3.3835 V | 3.3165 V | CMOS | 1 % | R-XBCC-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||
|
XC6221B3317R-G
Torex Semiconductor LTD
|
$0.2575 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6.5 V | 0.01452 % | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-N4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6501A1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||
|
XC6501D1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
XC6501B3317R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |