Parametric results for: BCC055N (ALTERNATE: BCC M... under Linear Regulator ICs

Filter Your Search

1 - 10 of 2,863 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6221C1217R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 1.6 V 1.2 V 230 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 410 mV 6.5 V 0.01056 % 0.04 % 1 1.22 V 1.18 V CMOS 1.66 % R-XBCC-N4 e4 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6221B1817R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 2.3 V 1.8 V 125 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 210 mV 6.5 V 0.01332 % 0.04 % 1 1.82 V 1.78 V CMOS 1.11 % R-XBCC-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6221A1217R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 1.6 V 1.2 V 230 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 410 mV 6.5 V 0.01056 % 0.04 % 1 1.22 V 1.18 V CMOS 1.66 % R-XBCC-N4 e4 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6221A2017R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 2.5 V 2 V 115 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 195 mV 6.5 V 0.014 % 0.04 % 1 2.02 V 1.98 V CMOS 1 % R-XBCC-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6221B33B7R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 3.85 V 3.35 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 6.5 V 0.014405 % 0.04 % 1 3.3835 V 3.3165 V CMOS 1 % R-XBCC-N4 e4 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6221B3327R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 3.8 V 3.3 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 6.5 V 0.01452 % 0.04 % 1 3.366 V 3.234 V CMOS 2 % R-XBCC-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6221B3317R-G
Torex Semiconductor LTD
$0.2575 Yes Active 6 V 3.8 V 3.3 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 6.5 V 0.01452 % 0.04 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER TR YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC SOLCC4,.05,22 RECTANGULAR CHIP CARRIER YES NICKEL GOLD BALL 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex