Filter Your Search
1 - 10 of 148 results
|
BAV99W
Diotec Semiconductor AG
|
$0.0187 | Yes | Active | 200 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
BAV99W-AQ
Diotec Semiconductor AG
|
$0.0239 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 3 PIN | compliant | Diotec | ||||||||||||||||
|
BAV99W-AU_R1_000A1
PanJit Semiconductor
|
$0.0254 | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1 | R-PDSO-G3 | AEC-Q101; TS 16949 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAV99W_R1_00001
PanJit Semiconductor
|
$0.0312 | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1 | R-PDSO-G3 | e3 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||
|
BAV99W_R2_00001
PanJit Semiconductor
|
$0.0318 | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1 | R-PDSO-G3 | e3 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||
|
BAV99W-QX
Nexperia
|
$0.0380 | Yes | Active | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | 3 | compliant | Nexperia | SC-70 | SOT323 | ||||||||
|
BAV99WT1G
onsemi
|
$0.0381 | Yes | Active | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-70 | 419-04 | ||||||||||
|
BAV99W-7-F
Diodes Incorporated
|
$0.0446 | Yes | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 1 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAV99W-QF
Nexperia
|
$0.0467 | Yes | Active | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | 3 | compliant | Nexperia | SC-70 | SOT323 | ||||||||
|
BAV99W,115
NXP Semiconductors
|
$0.0570 | Yes | Transferred | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | NXP | SC-70 | SOT323 |