Filter Your Search
1 - 2 of 2 results
|
BAT86-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 mA | 300 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | GLASS PACKAGE-2 | compliant | ||||||||||
|
BAT86T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 900 mV | 4 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LALF-W2 | e3 | CECC50001-059 | DO-34 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | DO-34 | 2 | EAR99 | 8541.10.00.70 |