Parametric results for: BAT54CTA (ALTERNATE: 8222100P) under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: bat54cta
Select parts from the table below to compare.
Compare
Compare
BAT54CTA
Diodes Incorporated
$0.0874 Yes Yes Active 200 mA 800 mV 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY FAST RECOVERY 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN compliant EAR99 8541.10.00.70
BAT54CTA
Zetex / Diodes Inc
Check for Price Yes Transferred 200 mA 1 V 5 ns 4 µA 330 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY LOW NOISE 600 mA Not Qualified R-PDSO-G3 e3 1 125 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ZETEX PLC compliant EAR99 8541.10.00.70
UBAT54CTA
Zetex / Diodes Inc
Check for Price Yes Transferred 200 mA 1 V 5 ns 4 µA 330 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY LOW NOISE 600 mA Not Qualified R-PDSO-G3 e3 1 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ZETEX PLC R-PDSO-G3 compliant EAR99 8541.10.00.70
UBAT54CTA
Diodes Incorporated
Check for Price Obsolete 200 mA 5 ns 330 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY LOW NOISE Not Qualified R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIODES INC R-PDSO-G3 unknown EAR99 8541.10.00.70