Filter Your Search
1 - 10 of 1,378 results
|
BAS70-06,215
Nexperia
|
$0.0097 | Yes | Active | 70 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1996-10-01 | Nexperia | ||||||||||
|
BAS70
Diodes Incorporated
|
$0.0185 | No | Obsolete | 70 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH RELIABILITY | 100 mA | 1 | R-PDSO-G3 | e0 | AEC-Q101 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||||||
|
BAS70-05-7-F
SPC Multicomp
|
$0.0186 | Yes | Active | 70 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAS70-TP
Micro Commercial Components
|
$0.0196 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||
|
BAS70-04-TP
Micro Commercial Components
|
$0.0221 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||
|
BAS70-06
Diotec Semiconductor AG
|
$0.0227 | Yes | Active | 200 mA | 410 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||
|
BAS70
Diotec Semiconductor AG
|
$0.0233 | Yes | Active | 200 mA | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||
|
BAS70-06-TP
Micro Commercial Components
|
$0.0240 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||
|
BAS70-05-TP
Micro Commercial Components
|
$0.0253 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||
|
BAS70X-TP
Micro Commercial Components
|
$0.0260 | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | MCC |