Filter Your Search
1 - 10 of 33 results
|
BAS116-TP
Micro Commercial Components
|
$0.0269 | Yes | Yes | Active | 200 mA | 1 V | 3 µs | 5 nA | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||||
|
BAS116-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 215 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS116T/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAS116/T3
Nexperia
|
Check for Price | Obsolete | 215 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||||||||
|
BAS116T-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 215 mA | 900 mV | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||
|
BAS116TW_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 900 mV | 3 µs | 80 nA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | GENERAL PURPOSE | 75 V | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS116T-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 215 mA | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e0 | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS116T/R
Nexperia
|
Check for Price | Yes | Not Recommended | 215 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | ||||||||||||||
|
BAS116T,115
Nexperia
|
Check for Price | Obsolete | 215 mA | 1.25 V | 3 µs | 80 nA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | 3 | compliant | Nexperia | SC-75 | SOT416 | ||||||||||||||||
|
BAS116-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 |