Parametric results for: BA178M!! FP Series under Linear Regulator ICs

Filter Your Search

1 - 10 of 127 results

|
-
-
-
-
-
Manufacturer Part Number: ba178m
Select parts from the table below to compare.
Compare
Compare
BA178M08FP-E2
ROHM Semiconductor
$0.4089 Yes Yes Active 23 V 10.5 V 8 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.16 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M09FP-E2
ROHM Semiconductor
$0.4089 Yes Yes Active 24 V 11.5 V 9 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.18 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M15FP-E2
ROHM Semiconductor
$0.4089 Yes Yes Active 30 V 17.5 V 15 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M05CP-E2
ROHM Semiconductor
$0.4163 Yes Yes Active 25 V 7.5 V 5 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 150 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10 mm 16.8 mm ROHM CO LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M12CP-E2
ROHM Semiconductor
$0.4503 Yes Yes Active 27 V 15 V 12 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 150 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE 4.5 mm 10 mm 16.8 mm ROHM CO LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M05FP-E2
ROHM Semiconductor
$0.4678 Yes Yes Active 20 V 7.5 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 1 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M07FP-E2
ROHM Semiconductor
$0.5662 Yes Yes Active 22 V 9.5 V 7 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.14 % 1 7.35 V 6.65 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M24FP-E2
ROHM Semiconductor
$0.5665 Yes Yes Active 33 V 27 V 24 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.48 % 1 25.2 V 22.8 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M12FP-E2
ROHM Semiconductor
$0.5764 Yes Yes Active 27 V 15 V 12 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA178M18FP-E2
ROHM Semiconductor
$0.5778 Yes Yes Active 33 V 21 V 18 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.36 % 1 18.9 V 17.1 V BIPOLAR 5 % R-PSSO-G2 e2 Not Qualified 125 °C 85 °C -40 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor