Parametric results for: BA17805FP E2 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ba17805fpe2
Select parts from the table below to compare.
Compare
Compare
BA17805FP-E2
ROHM Semiconductor
$0.5273 Yes Yes Active 25 V 7.5 V 5 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 150 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor