Filter Your Search
1 - 2 of 2 results
|
B82732R2172B030
TDK Epcos
|
$0.7336 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 190 mΩ | 50 % | NO | 10 kHz | 1.7 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3 mm | 23.5 mm | 24 mm | 16.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82732R2172B030
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 190 mΩ | 50 % | NO | 10 kHz | 1.7 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3 mm | 23.5 mm | 24 mm | 16.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT |