Filter Your Search
1 - 10 of 19 results
|
B80C3700-2200
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 2.7 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 160 V | 4 | 150 A | 1 | Not Qualified | R-PSIP-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
KS324A5B80C3700/2200
Herrmann Kg
|
Check for Price | No | Obsolete | 2.6 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 190 V | 4 | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | HERRMANN KG | unknown | EAR99 | ||||||||||||||||||||||||||
|
B80C3700-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.7 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 100 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
B80C3700
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 1 | SENSITRON SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
B80C3700/2200
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 3.7 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 100 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-W4 | unknown | |||||||||||||||
|
B80C3700/2200
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 3.7 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 100 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
B80C3700
General Instrument Corp
|
Check for Price | Obsolete | 2.7 A | 1 V | SILICON | 125 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 125 V | 4 | 80 A | 1 | Not Qualified | R-PSIP-W4 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||||||
|
KS324A8B80C3700/2200
Herrmann Kg
|
Check for Price | No | Obsolete | 2.6 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | HERRMANN KG | unknown | EAR99 | ||||||||||||||||||||||||||
|
B80C3700-2200A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 2.7 A | 1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 160 V | 4 | 165 A | 1 | 160 V | Not Qualified | R-PSIP-P4 | e1 | UL RECOGNIZED | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | PIN/PEG | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-P4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
B80C3700/2200
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 2.7 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | Not Qualified | R-PSIP-T4 | 1 | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 |