Filter Your Search
1 - 10 of 323 results
|
B78108-T1182-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 µH | 300 mΩ | 10 % | NO | 1 MHz | 540 mA | 130 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
B78108-T1822-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.6 Ω | 10 % | NO | 1 MHz | 240 mA | 65 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
B78108-T3561-K
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 340 mΩ | 10 % | NO | 1 MHz | 700 mA | 260 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||
|
B78108-T1683-K9
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 10 Ω | 10 % | NO | 100 kHz | 95 mA | 15 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B78108-T1823-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 11.5 Ω | 10 % | NO | 100 kHz | 90 mA | 14 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B78108-T1823-K9
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 11.5 Ω | 10 % | NO | 100 kHz | 90 mA | 14 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | |||
|
B78108-T1183-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 2.9 Ω | 10 % | NO | 100 kHz | 175 mA | 40 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B78108-T1123-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.4 Ω | 10 % | NO | 100 kHz | 190 mA | 50 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | |||
|
B78108-T1473-K9
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | |||
|
B78108-T1332-K9
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 500 mΩ | 10 % | NO | 1 MHz | 420 mA | 110 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT |