Parametric results for: B59880C 120A 51 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
Manufacturer Part Number: b59880c
Select parts from the table below to compare.
Compare
Compare
B59880C0120A070
TDK Epcos
$0.7483 Yes Yes Active 70 Ω 25 % PTC THERMISTOR 265 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 265 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 10 mm 6.5 mm 5 mm EPCOS AG , compliant EAR99 8533.40.80.70 PTC Thermistor TDK Radial
B59880C0160A070
TDK Corporation
Check for Price Yes Active 70 Ω 25 % PTC THERMISTOR 160 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 160 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 10 mm 6.5 mm 5 mm TDK CORP RADIAL LEADED, ROHS COMPLIANT compliant TDK Radial
B59880C0130A070
TDK Corporation
Check for Price Yes Active 160 Ω 20 % PTC THERMISTOR 265 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 265 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 7.5 mm 4 mm 5 mm TDK CORP RADIAL LEADED, ROHS COMPLIANT compliant TDK Radial
B59880-C130-A70
TDK Corporation
Check for Price Yes Obsolete 160 Ω 20 % PTC THERMISTOR THROUGH HOLE MOUNT NO OVERLOAD PROTECTION e3 125 °C -40 °C 2 DISK PACKAGE STRIP PACK Tin (Sn) RADIAL WIRE TDK CORP RADIAL LEADED, ROHS COMPLIANT compliant
B59880C0120A570
TDK Corporation
Check for Price Yes Active 70 Ω 20 % PTC THERMISTOR 265 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 265 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 10 mm 6.5 mm 5 mm TDK CORP RADIAL LEADED, LEAD FREE compliant TDK Radial
B59880-C80-A70
Siemens
Check for Price Transferred 70 Ω PTC THERMISTOR THROUGH HOLE MOUNT NO OVERLOAD PROTECTION 2 DISK PACKAGE WIRE SIEMENS A G unknown EAR99 8533.40.80.70
B59880-C120-A70
Siemens
Check for Price Transferred 70 Ω PTC THERMISTOR THROUGH HOLE MOUNT NO OVERLOAD PROTECTION 2 DISK PACKAGE WIRE SIEMENS A G unknown EAR99 8533.40.80.70
B59880C0080A070
TDK Corporation
Check for Price Yes Active 70 Ω 25 % PTC THERMISTOR 265 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 265 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 10 mm 6.5 mm 5 mm TDK CORP RADIAL LEADED, ROHS COMPLIANT compliant TDK Radial
B59880C0160A070
TDK Epcos
Check for Price Yes Yes Active 70 Ω 25 % PTC THERMISTOR 160 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 160 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 10 mm 6.5 mm 5 mm EPCOS AG , compliant EAR99 8533.40.80.70 PTC Thermistor TDK Radial
B59880C0120A070
TDK Corporation
Check for Price Yes Active 70 Ω 25 % PTC THERMISTOR 265 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 265 V e3 UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 10 mm 6.5 mm 5 mm TDK CORP RADIAL LEADED not_compliant TDK Radial