Filter Your Search
1 - 2 of 2 results
|
B45198L4226M309
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 44.2 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||
|
T495C226M020ZGA1K4
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 44.2 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |