Filter Your Search
1 - 10 of 18 results
|
B43545A9157M000
TDK Epcos
|
Check for Price | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
B43545A9157M067
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545A9157M080
TDK Epcos
|
Check for Price | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545A9157M082
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545A9157M007
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43545A9157M062
TDK Epcos
|
Check for Price | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43545A9157M080
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545A9157M007
TDK Epcos
|
Check for Price | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
B43545A9157M082
TDK Epcos
|
Check for Price | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43545A9157M087
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 2.6 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |