Filter Your Search
1 - 4 of 4 results
|
B40HF100LPBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | 1.31 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | POWER | 575 A | 1 | Not Qualified | R-XUFM-X2 | 150 °C | 260 | 40 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
B40HF100
International Rectifier
|
Check for Price | No | Transferred | 40 A | 1.31 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | POWER | 575 A | 1 | Not Qualified | R-PUFM-X2 | e0 | UL RECOGNIZED | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
B40HF100L
International Rectifier
|
Check for Price | No | Transferred | 40 A | 1.31 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | POWER | 575 A | 1 | Not Qualified | R-XUFM-X2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
B40HF100PBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | 1.31 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | POWER | 575 A | 1 | Not Qualified | R-PUFM-X2 | UL RECOGNIZED | 150 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 |