Filter Your Search
1 - 2 of 2 results
|
B32560J9222K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 500 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 7.5 mm | WIRE | 6 mm | 9 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32560J9222K189
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 500 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 7.5 mm | WIRE | 6 mm | 9 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |