Filter Your Search
1 - 1 of 1 results
|
B2B-PH-K-S(LF)(SN)
JST Manufacturing
|
$0.0891 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 800VAC V | NO | 1 GΩ | NO | NO | e2 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | TIN COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.177 inch | 0.236 inch | 0.232 inch | 0.134 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |