Filter Your Search
1 - 10 of 19 results
|
B12LP
NKK Switches
|
$6.2808 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 3 | EPOXY TERMINAL SEALED | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.724 inch | 6.8 mm | 9.6 mm | 8.8 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||
|
B12LB
NKK Switches
|
$7.6545 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | LOCKING LEVER, 1POSB | MOUNTING BRACKET | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.492 inch | 8.001 mm | 34.5948 mm | 8.7884 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||||||||||||||||||||
|
B12LH
NKK Switches
|
$7.7226 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER, 1POSB | MOUNTING BRACKET | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | NICKEL | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.724 inch | 7.2898 mm | 32.5628 mm | 8.7884 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||||||||
|
B12LV
NKK Switches
|
$7.7226 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | NICKEL | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.724 inch | 16.5 mm | 8.8 mm | 8 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||
|
B12LB-JC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | LOCKING LEVER | CAP COLOR- RED | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.492 inch | 8.001 mm | 9.9822 mm | 10.16 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
B12LB-GF
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | LOCKING LEVER | CAP COLOR- GREEN | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.492 inch | 8.001 mm | 9.9822 mm | 10.16 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
B12LS
TE Connectivity
|
Check for Price | Yes | Obsolete | PLASTIC | TE CONNECTIVITY LTD | compliant | BOARD CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | NO | NO | YES | NO | NO | BLACK | NO | 115/230VAC | NO | ONE | 1 | GENERAL PURPOSE | NO | 12 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B12LB-JG
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | LOCKING LEVER | CAP COLOR- BLUE | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.492 inch | 8.001 mm | 9.9822 mm | 10.16 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
B12LB-GG
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | LOCKING LEVER | CAP COLOR- BLUE | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.492 inch | 8.001 mm | 9.9822 mm | 10.16 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
B12LB-JA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | LOCKING LEVER | CAP COLOR- BLACK | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.492 inch | 8.001 mm | 9.9822 mm | 10.16 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |