Filter Your Search
1 - 1 of 1 results
|
B10B-ZR(LF)(SN)
JST Manufacturing
|
$0.2596 | Yes | Yes | Active | 10 | 1 | 1.5 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - reflowed | BRASS | RECTANGULAR | RND PIN-SKT | IVORY | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.138 inch | 0.177 inch | 0.65 inch | 0.106 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |