Filter Your Search
1 - 10 of 38,880 results
|
FC2BACCLP24.999999-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | 2.5mm X 2.0mm X 0.65mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | FOX ELECTRONICS | compliant | 8541.60.00.60 | ||||
|
SM18115I6-14.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 14.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | ||||
|
SNSR150D7-11.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 11.999 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | |||||
|
SP8150D8-13.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 13.999 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 150 Ω | 8 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | |||||
|
SJ10115A4-3.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 3.999 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.30 | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | ||||
|
SQSR150G7-19.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 19.999 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.80 | SMD, 4 PIN | ||||
|
SO10130B8-11.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 11.999 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 10 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 | SMD, 4 PIN | |||
|
FC5BABCKP99.999999-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 100 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 16 pF | 5.0mm x 3.2mm x 1.0mm | 105 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | FOX ELECTRONICS | unknown | 8541.60.00.60 | ||||
|
SLSR330E7-32.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 32.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | L13.0XB4.53XH5.2 (mm)/L0.512XB0.178XH0.205 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT; TR | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.0XB4.53XH5.2 (mm)/L0.512XB0.178XH0.205 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | ||||||
|
SPSR130A7-13.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 13.999 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN |