Filter Your Search
1 - 6 of 6 results
|
TMP47C060E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 13 | NO | 5 V | MICROCONTROLLER | CMOS | UVPROM | R-PDIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | AWSDIP | RECTANGULAR | IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | AWSDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
TMP47C050E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 52 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 60 °C | -30 °C | 64 | PLASTIC/EPOXY | AWSDIP | RECTANGULAR | IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | AWSDIP, | 64 | unknown | 8542.31.00.01 | ||||||
|
TMP47C070E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 53 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 2.2 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | PLASTIC/EPOXY | AWSDIP | RECTANGULAR | IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | AWSDIP, | 64 | unknown | 8542.31.00.01 | ||||||
|
TMP47C960AE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 57 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | AWSDIP | RECTANGULAR | IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | AWSDIP, | 64 | unknown | 8542.31.00.01 | ||||||
|
TMP47C034E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 30 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | R-PDIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | AWSDIP | RECTANGULAR | IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | AWSDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
TMP47C975AE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 55 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 6 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | AWSDIP | RECTANGULAR | IN-LINE, PIGGYBACK, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | AWSDIP, | 64 | unknown | 8542.31.00.01 |